The CSD2410G is a 1 Form A solid state relay with a maximum output voltage of 280V and a maximum output current of 10A. It has a maximum input voltage of 15V and a minimum operating temperature of -40°C. The relay is isolated with a minimum I/O isolation voltage of 4000V. It is suitable for AC and DC output applications and has a maximum operating temperature of 80°C.
Crydom CSD2410G technical specifications.
| Maximum Input Voltage | 15V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 10A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CSD2410G to view detailed technical specifications.
No datasheet is available for this part.