Crydom CSD2425P technical specifications.
| Load Current | 25A |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CSD2425P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.