
The CSD2440 is a solid state relay with a current rating of 40A and a supply voltage range of 24-280V AC/DC. It is designed for panel and chassis mount applications and features a screw termination. The relay is compliant with lead-free standards and has a packaging of 10 units in bulk.
Crydom CSD2440 technical specifications.
| Current Rating | 40A |
| Lead Free | Lead Free |
| Load Current | 40A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Panel, Chassis Mount |
| Number of Poles | 1 |
| Output Current | 40A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | CS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CSD2440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.