The CSD2450FGP is a 4-pin solid state relay from Crydom with a maximum input voltage of 15V DC and a maximum output voltage of 280V AC. It features 4000V I/O isolation voltage and a maximum output current of 50RMS. The relay operates within a temperature range of -40 to 80 degrees Celsius and has a 1 Form A circuit arrangement.
Crydom CSD2450FGP technical specifications.
| Maximum Input Voltage | 15V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 50(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CSD2450FGP to view detailed technical specifications.
No datasheet is available for this part.