The CSE2475P is a 1-Form-A solid state relay with a maximum output voltage of 280V and a maximum output current of 75A. It has a maximum input voltage of 32V and an I/O isolation voltage of 4000V. The relay operates over a temperature range of -40°C to 80°C and is suitable for DC input. It has a 4-pin package and is used in AC and DC output applications.
Crydom CSE2475P technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 7(Typ)mA |
| Maximum Output Current | 75A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CSE2475P to view detailed technical specifications.
No datasheet is available for this part.