
This 50A 280V DC solid state relay is a panel mount device with a plastic package. It operates over a temperature range of -40°C to 80°C and is compliant with RoHS regulations. The relay is approved by UL, CSA, and VDE, making it suitable for a variety of applications.
Crydom CSW2450P technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 50A |
| Input Type | DC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 280V |
| Mount | Panel, Screw |
| Output Current | 50A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CSW |
| Termination | Screw |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CSW2450P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.