Crydom CSW2490-10 technical specifications.
| Input Current | 10mA |
| Input Type | DC |
| Max Output Current | 90A |
| Max Output Voltage | 280V |
| Mount | Screw |
| Output Current | 90A |
| Output Voltage | 280V |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom CSW2490-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.