
The CSW2490P is a 90A 280V SPST solid state relay from Crydom, designed for panel or chassis mounting via screw terminals. It features a plastic package compliant with ROHS regulations. The relay is suitable for use in a variety of applications, including those requiring high current and voltage ratings. Operating temperature range is not specified in the provided data.
Crydom CSW2490P technical specifications.
| Input Type | DC |
| Load Current | 90A |
| Max Output Current | 90A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 90A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CSW |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CSW2490P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.