
The CTB06-1200C is a 1200V 6A TRIAC from Crydom, packaged in a TO-220-3 case and designed for through hole mounting. It features a hold current of 25mA and is compliant with RoHS regulations. The device is rated for a maximum DC voltage of 1.2kV and has a current rating of 6A. It is available in bulk packaging with 250 units per package.
Crydom CTB06-1200C technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 6A |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTB06-1200C to view detailed technical specifications.
No datasheet is available for this part.