
Crydom CTB06-1200CPT technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 6A |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTB06-1200CPT to view detailed technical specifications.
No datasheet is available for this part.