
The CTB06-1200CW is a 1200V 6A TRIAC from Crydom, packaged in a TO-220-3 case and designed for through hole mounting. It is lead free and RoHS compliant. The device has a hold current of 35mA and a DC rated voltage of 1.2kV.
Crydom CTB06-1200CW technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 6A |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTB06-1200CW to view detailed technical specifications.
No datasheet is available for this part.
