
The CTB06-1200CWPT is a 1200V 6A TRIAC from Crydom, packaged in a TO-220-3 case and designed for through hole mounting. It is lead free and RoHS compliant. The device has a DC rated voltage of 1.2kV and an RMS current rating of 6A.
Crydom CTB06-1200CWPT technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 6A |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTB06-1200CWPT to view detailed technical specifications.
No datasheet is available for this part.