
The CTB08-1200SWPT is a 1200V 8A TRIAC from Crydom, packaged in a TO-220-3 case and available in quantities of 50. It is designed for through hole mounting and is lead free and RoHS compliant. The device has a hold current of 15mA and a DC rated voltage of 1.2kV.
Crydom CTB08-1200SWPT technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTB08-1200SWPT to view detailed technical specifications.
No datasheet is available for this part.
