Crydom CTB12-1200TW technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTB12-1200TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
