
The CTB12-1200TWPT is a TRIAC from Crydom with a DC rated voltage of 1.2kV and a current rating of 12A. It is packaged in a TO-220-3 case and is designed for through hole mounting. The device is lead free and RoHS compliant. The CTB12-1200TWPT is suitable for a variety of applications including those that require high current handling and high voltage operation.
Crydom CTB12-1200TWPT technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTB12-1200TWPT to view detailed technical specifications.
No datasheet is available for this part.
