
The CTD2410 is a DC relay with a load current of 10A. It features a panel or chassis mount with screw termination. The relay has a single pole single throw configuration. The CTD2410 is not RoHS compliant.
Crydom CTD2410 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 10A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CT |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom CTD2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.