Crydom CTX240D3Q technical specifications.
| Capacitance | 10pF |
| Package/Case | SIP |
| Depth | 6.4mm |
| Height | 25.4mm |
| Input Current | 15mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Load Current | 2.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CTX |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTX240D3Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.