
The CTX240D3QR is a solid state relay with a package type of SIP and a throw configuration of 4PST. It has a maximum load current of 2.5A and an input current of 15mA. The relay is designed for through hole mounting and is lead free. It is compliant with RoHS regulations and has a package quantity of one in bulk packaging.
Crydom CTX240D3QR technical specifications.
| Package/Case | SIP |
| Height | 25.4mm |
| Input Current | 15mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Load Current | 2.5A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CTX |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTX240D3QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.