The CWA24125EP is a solid state relay with an AC input type and AC output type. It has a maximum input voltage of 36V and a maximum output voltage of 280Vrms. The relay also features a maximum input current of 15A and a maximum output current of 125A. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. It is a 4-pin device with a high I/O isolation voltage of 4000Vrms.
Crydom CWA24125EP technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 2000A |
| Maximum Output Current | 125(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CWA24125EP to view detailed technical specifications.
No datasheet is available for this part.