
AC output solid-state relay featuring a 25A load current rating and 280V AC voltage rating. Input specifications include 24mA current and AC input type, with 4kV isolation voltage. Designed for panel or chassis mounting with screw termination, this SPST relay operates within a -40°C to 80°C temperature range and boasts a 600A surge current capability. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Crydom CWA2425E technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 58.4mm |
| Height | 33mm |
| Input Current | 24mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 600A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA2425E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
