
AC output solid state relay featuring a 50A load current rating and 280V AC voltage rating. This SPST relay offers a 4kV isolation voltage and a low 1mA leakage current. Designed for panel mounting with screw termination, it operates across a -40°C to 80°C temperature range and boasts UL, CSA, VDE, and CE approvals. Key specifications include a 21.7kR input impedance and a 24mA input current.
Crydom CWA2450-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 50A |
| Depth | 58.4mm |
| Height | 33mm |
| Input Current | 24mA |
| Input Impedance | 21.7kR |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 45.7mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 850A |
| Mount | Panel, Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA2450-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
