
AC output solid state relay with a 50A load current rating and 280V AC maximum output voltage. Features AC input with a 24mA input current requirement and 4kV isolation voltage. Designed for panel or chassis mounting with screw termination, this SPST relay operates within a -40°C to 80°C temperature range and boasts UL, CSA, VDE, and CE approvals.
Crydom CWA2450E technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Current Rating | 50A |
| Depth | 58.4mm |
| Height | 33mm |
| Input Current | 24mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Length | 45.7mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 600A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA2450E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
