Crydom CWA2490P technical specifications.
| Input Current | 24mA |
| Input Impedance | 21.7kR |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Leakage Current | 1mA |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 1.35kA |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 90A |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA2490P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
