
This solid state relay has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is rated for 50A of load current and 50A of input current. The relay is approved for use in UL, CSA, VDE, and CE applications. It is packaged in a ROHS compliant, plastic package with a quantity of 20 per unit.
Crydom CWA4850E technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 50A |
| Depth | 58.4mm |
| Height | 33mm |
| Input Current | 24mA |
| Input Type | AC |
| Length | 45.7mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA4850E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
