
Solid State Relay (SSR) with 90A RMS current rating and 660V AC maximum output voltage. Features AC input control voltage up to 280V with 24mA input current and 21.7kΩ input impedance. Offers 4kV isolation voltage and 1mA leakage current. Panel or chassis mountable with screw termination, operating from -40°C to 80°C. UL, CSA, VDE, and CE approved, RoHS compliant.
Crydom CWA4890 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 125 |
| Control Voltage | 280V |
| Current Rating | 90A |
| Height | 33mm |
| Input Current | 24mA |
| Input Impedance | 21.7kR |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 58.4mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Max Surge Current | 1.35kA |
| Mount | Panel, Chassis Mount, Screw |
| Output Voltage | 660V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 90A |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA4890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
