Crydom CWA4890E technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 90A |
| Input Current | 24mA |
| Input Type | AC |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA4890E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
