
AC & DC Output Solid State Relay featuring a 10A load current rating and a 280V AC output voltage. This SPST relay accepts a 32V DC control voltage with a 15mA input current. It offers 4kV isolation voltage and is panel or screw mountable with screw termination. Operating temperature range is -40°C to 80°C, and it is RoHS compliant.
Crydom CWD2410 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Control Voltage | 32V |
| Current Rating | 10A |
| Height | 33mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Screw |
| Output Current | 10A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
