
Solid State Relay featuring a 10A AC output current rating and 280V AC maximum output voltage. DC input type accepts up to 32V with a 15mA input current requirement. Offers 4kV isolation voltage and Silver contact material. Panel or chassis mountable with screw termination, operating within a -40°C to 80°C temperature range.
Crydom CWD2410-10 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 33mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 10A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD2410-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
