
The CWD24125 is a solid state relay with a contact material of silver and a maximum isolation voltage of 4kV. It has a control voltage of 32V and can handle a load current of 125A. The relay is available in a ROHS compliant, plastic package with a quantity of 20 per package. It is suitable for panel or chassis mount with a screw termination. The operating temperature range is not specified.
Crydom CWD24125 technical specifications.
| Contact Material | Silver |
| Control Voltage | 32V |
| Current Rating | 125A |
| Height | 33mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 125A |
| Mount | Panel, Chassis Mount, Screw |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD24125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
