
AC & DC Output Solid State Relay featuring 25A RMS output current and 280V AC maximum output voltage. DC input accepts 15mA at 32V, with 1mA leakage current. Offers 4kV isolation voltage and 600A surge current capability. Panel or chassis mountable via screw termination, operating from -40°C to 80°C. UL, CSA, VDE, and CE approved, RoHS compliant.
Crydom CWD2425-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 25A |
| Depth | 58.4mm |
| Height | 33mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 600A |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD2425-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
