Crydom CWD2450H technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD2450H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
