Crydom CWD4810 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Control Voltage | 32V |
| Current Rating | 10A |
| Height | 33mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 10A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Output Voltage | 660V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD4810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
