AC & DC Output Solid State Relay featuring a 32V DC control input and a 90A, 660V AC output rating. Designed for demanding applications, this single-element relay operates reliably across a wide temperature range from -40°C to 80°C. Its 4-pin configuration ensures robust connectivity for efficient power switching.
Crydom CWD4890 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crydom CWD4890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.