
The CWD4890S is a solid state relay with a current rating of 90A and a maximum operating temperature of 80°C. It has a maximum output voltage of 660V and is approved by UL, CSA, VDE, and CE. The relay is available in a plastic package with a panel, chassis mount, and screw termination. It is RoHS compliant and has a throw configuration of SPST. The relay is designed for use in AC and DC applications and is suitable for use in temperatures ranging from -40°C to 80°C.
Crydom CWD4890S technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 90A |
| Height | 33mm |
| Input Current | 10mA |
| Input Type | DC |
| Length | 58.4mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD4890S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
