The CWU2410H is a solid state relay with an AC/DC input type and an AC output type. It has a maximum input voltage of 48V and a maximum output voltage of 280V. The relay can handle a maximum input current of 11A DC and 9A AC, and a peak non-repetitive surge current of 400A. The I/O isolation voltage is 4000V RMS. The relay has a maximum off-state leakage current of 1000V RMS and a maximum turn-off time of 30ms. It operates within a temperature range of -40 to 80 degrees Celsius.
Crydom CWU2410H technical specifications.
| Maximum Input Voltage | 48|280V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 11(DC)|9(AC)mA |
| Peak Non-Repetitive Surge Current | 400A |
| Maximum Output Current | 10(RMS)A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CWU2410H to view detailed technical specifications.
No datasheet is available for this part.