Crydom CWU24125-10 technical specifications.
| Current Rating | 125A |
| Load Current | 125A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CW 24 Series |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWU24125-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
