
The CWU24125P is a solid state relay with a load current of 125A, operating within a temperature range of -40°C to 80°C. It can handle supply voltages between 24V and 280V AC. The relay is available in bulk packaging and is compliant with RoHS regulations. It is part of the CW 24 Series and features screw termination.
Crydom CWU24125P technical specifications.
| Load Current | 125A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CW 24 Series |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWU24125P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
