The CWU2425 is a 25A solid state relay from Crydom, designed for AC and DC output applications. It operates within a temperature range of -40°C to 80°C and can handle supply voltages between 24V and 280V AC. The relay is packaged in bulk and is compliant with RoHS regulations. It is not Reach SVHC compliant.
Crydom CWU2425 technical specifications.
| Current Rating | 25A |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CW 24 Series |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWU2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
