
The CWU2450 is a 50A solid state relay from Crydom with an operating temperature range of -40°C to 80°C. It can handle a maximum supply voltage of 280V and a minimum of 24V. The relay is available in bulk packaging and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations. The CWU2450 is part of the CW 24 Series and features screw termination.
Crydom CWU2450 technical specifications.
| Current Rating | 50A |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CW 24 Series |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWU2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
