The CWU2450H-10 is a solid state relay with an input voltage range of 48 to 280 volts and an output current of up to 50 amps rms. It features a 4-pin package and operates at temperatures between -40 and 80 degrees Celsius. The relay has a maximum turn-on time of 20 milliseconds and a maximum turn-off time of 30 milliseconds. It is designed for use in AC and DC applications and has an I/O isolation voltage of 4000 volts rms.
Crydom CWU2450H-10 technical specifications.
| Maximum Input Voltage | 48|280V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 11(DC)|9(AC)mA |
| Peak Non-Repetitive Surge Current | 850A |
| Maximum Output Current | 50(RMS)A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CWU2450H-10 to view detailed technical specifications.
No datasheet is available for this part.