
The CWU2490 is a 90A solid state relay from Crydom, suitable for AC and DC output applications. It operates within a temperature range of -40°C to 80°C and can handle a maximum supply voltage of 280V. This relay is part of the CW 24 Series and is available in bulk packaging. It is RoHS compliant but not Reach SVHC compliant.
Crydom CWU2490 technical specifications.
| Current Rating | 90A |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CW 24 Series |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWU2490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
