The CWU2490H is a 4-pin solid state relay with an AC/DC input type and an AC output device. It has a maximum input voltage of 48V and a maximum output voltage of 280V RMS. The relay can handle a maximum input current of 11A DC and 9A AC, with a peak non-repetitive surge current of 1350A. It has a maximum output current of 90A RMS and a minimum operating temperature of -40°C. The relay's maximum operating temperature is 80°C.
Crydom CWU2490H technical specifications.
| Maximum Input Voltage | 48|280V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 11(DC)|9(AC)mA |
| Peak Non-Repetitive Surge Current | 1350A |
| Maximum Output Current | 90(RMS)A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Maximum Off-State Leakage Current | 1000(Typ)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CWU2490H to view detailed technical specifications.
No datasheet is available for this part.