The CWU4810PH solid state relay from Crydom features a maximum input voltage of 48V AC or 280V DC, with an I/O isolation voltage of 4000V RMS. It can handle a maximum output voltage of 660V RMS and a maximum output current of 10A RMS. The relay has a maximum input current of 11A AC or 9A DC and a peak non-repetitive surge current of 400A. The turn-on and turn-off times are 20ms and 30ms, respectively. The relay operates in a 1 Form A circuit arrangement and has a maximum off-state leakage current of 1000A RMS. It is suitable for operation in temperatures ranging from -40°C to 80°C.
Crydom CWU4810PH technical specifications.
| Maximum Input Voltage | 48|280V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 11|9mA |
| Peak Non-Repetitive Surge Current | 400A |
| Maximum Output Current | 10(RMS)A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CWU4810PH to view detailed technical specifications.
No datasheet is available for this part.