The CWU4810PH-10 is a solid state relay with a maximum input voltage of 48V AC or 280V DC, and an I/O isolation voltage of 4000V RMS. It features an output device of SCR and an output type of AC, with a maximum output voltage of 660V RMS and a maximum output current of 10A RMS. The relay has a maximum turn-off time of 30ms and a maximum turn-on time of 20ms. It is designed for operation in a temperature range of -40 to 80 degrees Celsius.
Crydom CWU4810PH-10 technical specifications.
| Maximum Input Voltage | 48|280V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 11|9mA |
| Peak Non-Repetitive Surge Current | 400A |
| Maximum Output Current | 10(RMS)A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CWU4810PH-10 to view detailed technical specifications.
No datasheet is available for this part.