Crydom CWU48125 technical specifications.
| Load Current | 125A |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWU48125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
