
This solid state relay has a maximum supply voltage of 660V AC and a current rating of 125A. It is panel mount and has a SPST throw configuration. The relay is compliant with RoHS regulations but not SVHC. Operating temperature range is not specified.
Crydom CWU48125-10 technical specifications.
| Current Rating | 125A |
| Load Current | 125A |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 660V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWU48125-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
