This 25A SPST solid state relay has a maximum supply voltage of 660V AC and a minimum supply voltage of 48V AC. It is designed for panel mount applications and features screw termination. The relay is not Reach SVHC compliant, but is RoHS compliant. It is suitable for use in a variety of applications where a high current rating is required.
Crydom CWU4825 technical specifications.
| Current Rating | 25A |
| Load Current | 25A |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 660V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWU4825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
