The CX240D5-7010 is a solid state relay with a maximum output voltage of 280V and a maximum output current of 5A. It has a maximum input voltage of 15V and a maximum input current of 15A. The relay has a minimum operating temperature of -30°C and a maximum operating temperature of 80°C. It is available in a 4-pin SIP module package.
Crydom CX240D5-7010 technical specifications.
| Maximum Input Voltage | 15V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 5A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | SIP Module |
| Package Family Name | SIM |
Download the complete datasheet for Crydom CX240D5-7010 to view detailed technical specifications.
No datasheet is available for this part.