
Solid State Relay with DC input and DC output. Features a 60A maximum output current and 60V maximum output voltage. Operates with a 28mA input current and up to 32V DC control voltage. Offers 2.5kV isolation voltage and 10mR on-state resistance. Panel, chassis, and surface mountable with screw termination.
Crydom D06D60 technical specifications.
| Control Voltage | -32V |
| Depth | 45.7mm |
| Height | 22.9mm |
| Input Current | 28mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 60A |
| Max Input Current | 28mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 60A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 0V |
| Max Surge Current | 180A |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| On-State Resistance | 10mR |
| Operating Supply Voltage | 60V |
| Output Current | 60A |
| Output Voltage | 60V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | D06D |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D06D60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
