This solid state relay has a maximum input voltage of 32V and an input current of 20mA. It features 1 Form B circuit arrangement and an output device type of SCR. The relay is isolated with a voltage rating of 4000V RMS. Operating temperature range is from -40 to 80 degrees Celsius.
Crydom D1210F-B-10 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 20(Typ)mA |
| Maximum Output Current | 10(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom D1210F-B-10 to view detailed technical specifications.
No datasheet is available for this part.